TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 660-5963
- Mfr. Part No.:
- 640250-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.62
(exc. VAT)
£1.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,410 unit(s) ready to ship
- Plus 110 unit(s) ready to ship from another location
- Plus 3,860 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.162 | £1.62 |
50 - 490 | £0.126 | £1.26 |
500 - 990 | £0.105 | £1.05 |
1000 - 2490 | £0.091 | £0.91 |
2500 + | £0.079 | £0.79 |
*price indicative
- RS Stock No.:
- 660-5963
- Mfr. Part No.:
- 640250-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Series | SL-156 | |
For Use With | Wire-to-Board Economy Power Connector | |
Body Orientation | Straight | |
Length | 11.81mm | |
Width | 7.27mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Series SL-156 | ||
For Use With Wire-to-Board Economy Power Connector | ||
Body Orientation Straight | ||
Length 11.81mm | ||
Width 7.27mm | ||
Housing Material Nylon | ||
TE Connectivity 3.96mm SL-156 Series Housings
SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.14mm square or round post headers or staked posts on .156 centres (see MTA-156 flat, polarized and friction lock headers and staked posts). These SL-156 series housings are end to end stackable, accept a wire size range of 18 to 24 AWG and are available with locking ramp mating retention and polarizing tabs.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
3.96mm Tyco AMP CST 100 Range