TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 660-5935P
- Mfr. Part No.:
- 770849-3
- Brand:
- TE Connectivity
Subtotal 10 units (supplied in a bag)*
£1.10
(exc. VAT)
£1.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 320 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 + | £0.11 |
*price indicative
- RS Stock No.:
- 660-5935P
- Mfr. Part No.:
- 770849-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | SL-156 | |
| For Use With | Wire-to-Board Economy Power Connector | |
| Body Orientation | Straight | |
| Length | 11.81mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series SL-156 | ||
For Use With Wire-to-Board Economy Power Connector | ||
Body Orientation Straight | ||
Length 11.81mm | ||
Housing Material Nylon | ||
TE Connectivity 3.96mm SL-156 Series Housings
SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.14mm square or round post headers or staked posts on .156 centres (see MTA-156 flat, polarized and friction lock headers and staked posts). These SL-156 series housings are end to end stackable, accept a wire size range of 18 to 24 AWG and are available with locking ramp mating retention and polarizing tabs.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
3.96mm Tyco AMP CST 100 Range
