TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 6.1mm Pitch, 9 Way, 3 Row
- RS Stock No.:
- 660-0921
- Mfr. Part No.:
- 1-480586-0
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£13.03
(exc. VAT)
£15.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 300 unit(s) ready to ship
- Plus 1,000 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £1.303 | £13.03 |
| 100 - 490 | £1.16 | £11.60 |
| 500 - 990 | £0.964 | £9.64 |
| 1000 + | £0.834 | £8.34 |
*price indicative
- RS Stock No.:
- 660-0921
- Mfr. Part No.:
- 1-480586-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Number of Rows | 3 | |
| Pitch | 6.1mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Commercial MATE-N-LOK | |
| For Use With | Connector | |
| Body Orientation | Straight | |
| Width | 21.46mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Pitch 6.1mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Commercial MATE-N-LOK | ||
For Use With Connector | ||
Body Orientation Straight | ||
Width 21.46mm | ||
Housing Material Nylon | ||
Housings Free Hanging
TE Connectivity .140 MATE-N-LOCK Housings
Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)
