Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 22 Way, 2 Row
- RS Stock No.:
 - 511-0950
 - Mfr. Part No.:
 - 43020-2200
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.82
(exc. VAT)
£8.185
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 255 unit(s) ready to ship
 - Plus 25 unit(s) ready to ship from another location
 - Plus 830 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 95 | £1.364 | £6.82 | 
| 100 - 370 | £1.162 | £5.81 | 
| 375 - 1495 | £1.116 | £5.58 | 
| 1500 + | £1.07 | £5.35 | 
*price indicative
- RS Stock No.:
 - 511-0950
 - Mfr. Part No.:
 - 43020-2200
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Series | Micro-Fit 3.0 | |
| For Use With | Crimp Terminal | |
| Body Orientation | Straight | |
| Length | 33.85mm | |
| Width | 6.85mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 22  | ||
Number of Rows 2  | ||
Pitch 3mm  | ||
Gender Male  | ||
Mounting Type Panel Mount  | ||
Series Micro-Fit 3.0  | ||
For Use With Crimp Terminal  | ||
Body Orientation Straight  | ||
Length 33.85mm  | ||
Width 6.85mm  | ||
Housing Material PET  | ||
Molex Micro-Fit Connector Housings – Series 43025 & 43020
The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.
Features and Benefits
• Housings are black in colour 
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
Molex Micro-Fit 3.0 Series
