Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.18

(exc. VAT)

£1.415

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,625 unit(s) ready to ship
  • Plus 1,275 unit(s) ready to ship from another location
  • Plus 24,585 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£0.236£1.18
100 - 370£0.154£0.77
375 - 1495£0.15£0.75
1500 +£0.146£0.73

*price indicative

Packaging Options:
RS Stock No.:
510-9742
Mfr. Part No.:
39-01-4036
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

4.2mm

Gender

Male

Mounting Type

Cable Mount

Series

Mini-Fit Jr

For Use With

Mini-Fit Jr. Plug

Body Orientation

Straight

Length

19.2mm

Width

23.4mm

Housing Material

Nylon

COO (Country of Origin):
US

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings


Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits


• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications

Molex Male Connector Housing, 4.2mm Pitch, 3 Way - Mini-Fit Jr Series - 39-01-4036


Use this connector housing from Molex as a safe way to link your power and data signal wires to printed circuit boards (PCBs). The component's nylon body is resistant to impact, making it suitable for long-lasting use even in rough conditions. As it also acts as an insulator, the unit protects you from electric shocks. With a current rating of 13A, this connector housing is designed to handle high current loads. Compact dimensions of 19.2mm (length), 23.4mm (width) and 7.4mm (depth) make it a space-efficient option for tight enclosures.

• Positive locking mechanism to prevent accidental disconnection due to shock or vibration
• Audible click confirms correct mating
• Wide operating temperature range of -40° to +105°C for use in demanding settings
• Polarised to prevent accidental mismating and misalignment

Applications


• Consumer electronics facilities
• Medical diagnostic equipment manufacturing
• Network and communication industries

Is this connector housing waterproof?


This connector housing isn't waterproof and should be kept away from moisture to prevent damage.

What's the weight of this connector housing?


This connector housing has a light weight of 1.16g, which means it's easy to handle and won't strain your PCB.


Molex Minifit Jr.™ Series

Related links