Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 20 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.29

(exc. VAT)

£6.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 685 unit(s) ready to ship
  • Plus 85 unit(s) ready to ship from another location
  • Plus 1,350 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£1.058£5.29
100 - 370£0.854£4.27
375 - 1495£0.832£4.16
1500 - 2995£0.81£4.05
3000 +£0.788£3.94

*price indicative

Packaging Options:
RS Stock No.:
510-9635
Mfr. Part No.:
43020-2000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Number of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

Panel Mount

Series

Micro-Fit 3.0

For Use With

Crimp Terminal

Body Orientation

Straight

Length

30.85mm

Width

6.85mm

Housing Material

PET

Molex Micro-Fit 3.0 Series Connector Housing, Panel Mount , 3mm Pitch - 43020-2000


This connector housing by Molex offers a high-quality solution for electronic applications. With 20 pins and a male gender, this product is designed to provide efficient assembly and reliable performance in various electronic devices.

Features & Benefits


• Straight orientation with a 3mm pitch for easy installation
• Made of PET material for durability and strength
• Panel mount style for secure attachment
• Suitable for use with crimp terminals for a reliable connection

Applications


• Ideal for use in copiers, printers, and refrigerators
• Suitable for telecommunications and networking equipment
• Can be used for non-critical applications in routers and appliances

Can it be used with high-traffic connector housings?


Yes, it is designed to be compatible with high-traffic connector housings.

Will it fit standard Micro-Fit 3.0 connectors?


No, it is not compatible with standard Micro-Fit 3.0 connectors due to its unique design.

Is the connector housing easy to install?


Yes, the connector housing is designed for easy installation with crimp terminals.


Molex Micro-Fit 3.0 Series

Related links