TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 509-6078
- Mfr. Part No.:
- 280637
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£13.85
(exc. VAT)
£16.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 980 unit(s) ready to ship
- Plus 290 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £1.385 | £13.85 |
| 200 - 740 | £1.187 | £11.87 |
| 750 - 2990 | £0.985 | £9.85 |
| 3000 - 5990 | £0.785 | £7.85 |
| 6000 + | £0.756 | £7.56 |
*price indicative
- RS Stock No.:
- 509-6078
- Mfr. Part No.:
- 280637
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Series | AMPMODU MOD II | |
| For Use With | Double Row Snap-In Connector | |
| Body Orientation | Straight | |
| Length | 23.8mm | |
| Width | 7mm | |
| Housing Material | Noryl | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series AMPMODU MOD II | ||
For Use With Double Row Snap-In Connector | ||
Body Orientation Straight | ||
Length 23.8mm | ||
Width 7mm | ||
Housing Material Noryl | ||
Pin Housing
TE Connectivity brings you a range of sturdy and easy to handle 'AMPMODU MOD II' female connector housings. These housings are made from a strong LCP (Liquid Crystal Polymer) material and come with a mating lock. The housings are designed to mate with PCB and cable mounted receptacles.
Features and benefits:
• Made from a strong and sturdy 'LCP' material
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male contacts
• 2.54mm Pitch
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male contacts
• 2.54mm Pitch
Applications:
• PCB Mating
• Cable mounted receptacles
• Cable mounted receptacles
Suitable male contacts: 509-2183
2.54mm Tyco AMPMODU™ Range – MOD 2
A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.
