TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
- RS Stock No.:
- 509-2026
- Mfr. Part No.:
- 280514
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.45
(exc. VAT)
£10.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 4,470 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.845 | £8.45 |
50 - 90 | £0.795 | £7.95 |
100 + | £0.719 | £7.19 |
*price indicative
- RS Stock No.:
- 509-2026
- Mfr. Part No.:
- 280514
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Series | AMPMODU MOD II | |
For Use With | Single Row Crimp-On Snap-In Connector | |
Body Orientation | Straight | |
Length | 32.5mm | |
Width | 4.8mm | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series AMPMODU MOD II | ||
For Use With Single Row Crimp-On Snap-In Connector | ||
Body Orientation Straight | ||
Length 32.5mm | ||
Width 4.8mm | ||
Housing Material Thermoplastic | ||
TE Connectivity PCB Connector Housings
Our range of TE Connectivity PCB Connector Housings predominantly feature shrouded headers and pin housings. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these connector housings are within household appliances, industrial sectors and storage and networking systems.
Features and Benefits
• Suitable for use with crimp contacts
• 2.54 mm pitch
• Compact and durable
• Wire to board and wire to wire applications available
• Forms part of the Tyco AMPMODU Range
• 2.54 mm pitch
• Compact and durable
• Wire to board and wire to wire applications available
• Forms part of the Tyco AMPMODU Range
2.54mm Tyco AMPMODU™ Range – MOD 2
A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.