TE Connectivity, AMPMODU MOD I Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row
- RS Stock No.:
 - 509-1679P
 - Mfr. Part No.:
 - 280593
 - Brand:
 - TE Connectivity
 
Subtotal 10 units (supplied in a bag)*
£4.72
(exc. VAT)
£5.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 610 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 10 + | £0.472 | 
*price indicative
- RS Stock No.:
 - 509-1679P
 - Mfr. Part No.:
 - 280593
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | AMPMODU MOD I | |
| Body Orientation | Straight | |
| Length | 31.6mm | |
| Width | 9.3mm | |
| Housing Material | PC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 8  | ||
Number of Rows 1  | ||
Pitch 3.96mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series AMPMODU MOD I  | ||
Body Orientation Straight  | ||
Length 31.6mm  | ||
Width 9.3mm  | ||
Housing Material PC  | ||
Mod I Receptacle Housings
This range of  Mod I Receptacle Housings are single row connectors made of fibreglass and green polycarbonate, for contacts see stock number 509-1988 typical.
Unhoused PCB receptacle contacts provide a simple board to board solution with MOD I unshrouded headers
Unhoused PCB receptacle contacts provide a simple board to board solution with MOD I unshrouded headers
TE Connectivity AMPMODU Mod I 3.96mm Interconnect System
The AMPMODU Mod I 3.96 mm interconnect system is a rugged large-scale connector system with a current rating of 5 A maximum per contact and 0.79 x 1.57 mm posts. This connector system is suitable for board to board and wire to board applications and consists of PCB headers and cable mount receptacles.
