TE Connectivity, AMPMODU MOD I Female Connector Housing, 3.96 mm Pitch, 6 Way, 1 Row Straight

Bulk discount available

Subtotal 200 units (supplied in a bag)*

£83.60

(exc. VAT)

£100.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 560 unit(s) ready to ship
  • Plus 1,800 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
200 - 740£0.418
750 - 2990£0.407
3000 +£0.396

*price indicative

Packaging Options:
RS Stock No.:
509-1663P
Mfr. Part No.:
280592
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

Connector Housing

Number of Rows

1

Pitch

3.96mm

Connector Gender

Female

Mount Type

Cable

For Use With

Wire-to-Board

Orientation

Straight

Length

23.7mm

Housing Material

Polycarbonate

Standards/Approvals

No

Series

AMPMODU MOD I

Mod I Receptacle Housings


This range of Mod I Receptacle Housings are single row connectors made of fibreglass and green polycarbonate, for contacts see stock number 509-1988 typical.

Unhoused PCB receptacle contacts provide a simple board to board solution with MOD I unshrouded headers

TE Connectivity AMPMODU Mod I 3.96mm Interconnect System


The AMPMODU Mod I 3.96 mm interconnect system is a rugged large-scale connector system with a current rating of 5 A maximum per contact and 0.79 x 1.57 mm posts. This connector system is suitable for board to board and wire to board applications and consists of PCB headers and cable mount receptacles.