TE Connectivity, Micro MATE-N-LOK Male Connector Housing, 3mm Pitch, 4 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.69

(exc. VAT)

£4.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 520 unit(s) ready to ship
  • Plus 230 unit(s) ready to ship from another location
  • Plus 9,770 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190£0.369£3.69
200 - 740£0.302£3.02
750 - 2990£0.225£2.25
3000 +£0.215£2.15

*price indicative

Packaging Options:
RS Stock No.:
495-9120
Mfr. Part No.:
794615-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

Panel Mount

Series

Micro MATE-N-LOK

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity Micro MATE-N-LOK 3mm Panel Mount Plug Housings


A range of TE Connectivity Micro MATE-N-LOK 3mm centre line single and double row panel mount plug housings for wire-to-wire applications. These Micro MATE-N-LOK 3mm plug housings are made from black UL 94V-0 nylon with polarization to assist mating alignment and locking tabs and locking latch to ensure secure mating and panel mount retention. For suitable pin contacts see stock number 720-2165 typically. For mating connectors see Micro MATE-N-LOK 3mm receptacle housings, stock number 495-9063 typically.


TE Connectivity Micro MATE-N-LOK 3mm Connector System


The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications

Related links