TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 4 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.75

(exc. VAT)

£3.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.275£2.75
250 - 990£0.266£2.66
1000 - 4990£0.252£2.52
5000 - 9990£0.241£2.41
10000 +£0.228£2.28

*price indicative

Packaging Options:
RS Stock No.:
495-9085
Mfr. Part No.:
1445022-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Pitch

3mm

Gender

Female

Mounting Type

Cable Mount

Series

Micro MATE-N-LOK

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Length

13mm

Width

8.7mm

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity Micro MATE-N-LOK 3 mm Receptacle Housings


Micro MATE-N-LOK receptacle housings with a 3 mm pitch and 94V-0-rated black coloured housings. These receptacle housings feature polarization to prevent mismating and a positive locking latch that secure the housing to the mating connector. Versions of these Micro MATE-N-LOK receptacle housings are available with a low profile of less than 4.7 mm mating height (see stock number 686-0766). These receptacle housings accept crimp socket contacts which need to be purchased separately) and mate with Micro MATE-N-LOK plug housings and Micro MATE-N-LOK PCB headers

Features and Benefits


• High reliability and performance
• Polarization to prevent mis-mating
• Positive locking latch for secure connection to mating connector

Applications


These 3 mm Micro MATE-N-LOK connectors are designed for use in a wide range of applications. Applications include household appliances, lighting, factory automation, data storage and security systems. The low profile versions are ideal for use in the lighting industry but can be used in other applications as well.


TE Connectivity Micro MATE-N-LOK 3mm Connector System


The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications

Related links