TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
- RS Stock No.:
 - 495-8391
 - Mfr. Part No.:
 - 926209-3
 - Brand:
 - TE Connectivity
 
Subtotal (1 pack of 10 units)*
£9.84
(exc. VAT)
£11.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
 - Plus 5,640 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £0.984 | £9.84 | 
*price indicative
- RS Stock No.:
 - 495-8391
 - Mfr. Part No.:
 - 926209-3
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | AMPMODU | |
| For Use With | Centerline Connector | |
| Body Orientation | Straight | |
| Length | 15.7mm | |
| Width | 6.8mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 6  | ||
Number of Rows 2  | ||
Pitch 2.54mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series AMPMODU  | ||
For Use With Centerline Connector  | ||
Body Orientation Straight  | ||
Length 15.7mm  | ||
Width 6.8mm  | ||
Housing Material PBT  | ||
- COO (Country of Origin):
 - CN
 
Locking Clip Receptacle Housings
This range of 2.54 mm pitch TE Connectivity AMPMODU™ Locking Clip Receptacle Housings have Self-retaining contacts to provide permanent connection integrity with quick connect and disconnect for fast, easy installation with no additional locking hardware required.
Mates with 0.64mm2 posts
Single- and double-row configurations
Choice of tin or gold plated contacts
Single- and double-row configurations
Choice of tin or gold plated contacts
