TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 12 Way, 3 Row
- RS Stock No.:
 - 483-8815
 - Mfr. Part No.:
 - 172162-1
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.00
(exc. VAT)
£4.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship from another location
 - Plus 870 unit(s) shipping from 11 November 2025
 - Plus 365 unit(s) shipping from 02 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 95 | £0.80 | £4.00 | 
| 100 - 370 | £0.606 | £3.03 | 
| 375 - 1495 | £0.558 | £2.79 | 
| 1500 - 2995 | £0.442 | £2.21 | 
| 3000 + | £0.414 | £2.07 | 
*price indicative
- RS Stock No.:
 - 483-8815
 - Mfr. Part No.:
 - 172162-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Number of Rows | 3 | |
| Pitch | 4.2mm | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Series | Mini-Universal MATE-N-LOK | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 26.2mm | |
| Width | 16mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 12  | ||
Number of Rows 3  | ||
Pitch 4.2mm  | ||
Gender Female  | ||
Mounting Type Panel Mount  | ||
Series Mini-Universal MATE-N-LOK  | ||
For Use With Wire-to-Board Connector  | ||
Body Orientation Straight  | ||
Length 26.2mm  | ||
Width 16mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - CN
 
TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK Series
Our range of TE Connectivity PCB Connector Housings form part of the Mini-Universal MATE-N-LOCK series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.
Features and Benefits
• 4. 14 mm centreline
• Visual confirmation of contact locking through the use of retention lances
• Natural in colour
• Fully polarised with a positive locking mechanism which ensures accurate and secure mating
• Compact and durable design
• Cable mounted for wire to wire configurations and fittings
• Panel mounted for wire to panel applications through the use of the mounting ears
• Pin and socket contacts can be accommodated in the same housing
• Varied mm pitch, depending on the housing you choose from the MATE-N-LOK series
• Visual confirmation of contact locking through the use of retention lances
• Natural in colour
• Fully polarised with a positive locking mechanism which ensures accurate and secure mating
• Compact and durable design
• Cable mounted for wire to wire configurations and fittings
• Panel mounted for wire to panel applications through the use of the mounting ears
• Pin and socket contacts can be accommodated in the same housing
• Varied mm pitch, depending on the housing you choose from the MATE-N-LOK series
TE Connectivity Mini-Universal MATE-N-LOK Connector System
