TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 9 Way, 3 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.47

(exc. VAT)

£6.565

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 415 unit(s) ready to ship
  • Plus 405 unit(s) ready to ship from another location
  • Plus 5,350 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£1.094£5.47
100 - 370£0.844£4.22
375 - 1495£0.768£3.84
1500 - 2995£0.608£3.04
3000 +£0.56£2.80

*price indicative

Packaging Options:
RS Stock No.:
483-8685
Mfr. Part No.:
172161-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Number of Rows

3

Pitch

4.2mm

Gender

Female

Mounting Type

Panel Mount

Series

Mini-Universal MATE-N-LOK

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

22mm

Width

16mm

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK Series


Our range of TE Connectivity PCB Connector Housings form part of the Mini-Universal MATE-N-LOCK series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Features and Benefits


• 4. 14 mm centreline
• Visual confirmation of contact locking through the use of retention lances
• Natural in colour
• Fully polarised with a positive locking mechanism which ensures accurate and secure mating
• Compact and durable design
• Cable mounted for wire to wire configurations and fittings
• Panel mounted for wire to panel applications through the use of the mounting ears
• Pin and socket contacts can be accommodated in the same housing
• Varied mm pitch, depending on the housing you choose from the MATE-N-LOK series


TE Connectivity Mini-Universal MATE-N-LOK Connector System

Related links