TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 388-6071
- Mfr. Part No.:
- 925369-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 10 units)*
£2.37
(exc. VAT)
£2.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 540 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 190 | £0.237 | £2.37 |
| 200 - 740 | £0.181 | £1.81 |
| 750 - 2990 | £0.16 | £1.60 |
| 3000 - 5990 | £0.156 | £1.56 |
| 6000 + | £0.151 | £1.51 |
*price indicative
- RS Stock No.:
- 388-6071
- Mfr. Part No.:
- 925369-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | AMPMODU MOD IV | |
| For Use With | Centerline Mod IV Connector | |
| Body Orientation | Straight | |
| Length | 5.08mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMPMODU MOD IV | ||
For Use With Centerline Mod IV Connector | ||
Body Orientation Straight | ||
Length 5.08mm | ||
Housing Material Nylon | ||
2.54mm TE Connectivity AMPMODU IV Crimp Receptacle Housings
2.54mm cable mount AMPMODU IV crimp receptacle housings with a single row in-line or double row contact configuration that mate with AMPMODU MOD II .025 inch PCB header connectors. These AMPMODU IV crimp receptacle housings have polarization to ensure accurate mating and versions are also available with a mating retention lock feature(x-925369-x and x-925370-8). The housings of these 2.54mm AMPMODU IV crimp socket housings are made from green thermoplastic. Contacts must be purchased separately (see stock number 233-1889 typically).
2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)
A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers
