TE Connectivity, MULTILOCK 070 Female Connector Housing, 3.5mm Pitch, 8 Way, 2 Row
- RS Stock No.:
 - 362-9187
 - Mfr. Part No.:
 - 174931-1
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 unit)*
£1.01
(exc. VAT)
£1.21
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 144 left, ready to ship
 - Final 289 unit(s) shipping from 11 November 2025
 
Units  | Per unit  | 
|---|---|
| 1 - 19 | £1.01 | 
| 20 - 74 | £0.78 | 
| 75 - 299 | £0.71 | 
| 300 - 599 | £0.64 | 
| 600 + | £0.58 | 
*price indicative
- RS Stock No.:
 - 362-9187
 - Mfr. Part No.:
 - 174931-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 3.5mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | MULTILOCK 070 | |
| For Use With | MULTILOCK Wire-to-Wire Connector | |
| Body Orientation | Straight | |
| Length | 25.7mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 8  | ||
Number of Rows 2  | ||
Pitch 3.5mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series MULTILOCK 070  | ||
For Use With MULTILOCK Wire-to-Wire Connector  | ||
Body Orientation Straight  | ||
Length 25.7mm  | ||
Housing Material PBT  | ||
TE Connectivity 3.5 mm MULTILOCK 070 Series Automotive Connectors
MULTILOCK 070 series automotive connectors with a miniaturized design for use in automotive wire to wire and wire to board applications. These MULTILOCK 070 series have a compact design with high density 3.5 mm contact centres and are also durable and easy to handle. The housings of these MULTILOCK 070 automotive connectors protect the contacts against damage caused by rocking action (KOJIRI Action) that occurs at the mating and unmating stages. The MULTILOCK 070 plug and receptacle housings have a housing lance design enabling lanceless contacts to be used. The use of lanceless contacts avoids tangling and lance deformation is eliminated. The key feature of these MULTILOCK 070 connectors is the locking mechanism. The standard MULTILOCK 070 plug and receptacle housings feature an integral double lock mechanism on the wire side to ensure a secure contact retention. The MULTILOCK 070 Mk II plug housing has a locking mechanism consisting of a 2 piece double lock plate for secure contact retention and prevention of partial insertion.
The MULTILOCK 070 range of automotive connectors consists of plug and receptacle housings and PCB headers for use in wire to wire and wire to board applications. The plug housings require female crimp contacts, the receptacle housings require male tab contacts. Crimp contacts must be ordered separately.
The MULTILOCK 070 range of automotive connectors consists of plug and receptacle housings and PCB headers for use in wire to wire and wire to board applications. The plug housings require female crimp contacts, the receptacle housings require male tab contacts. Crimp contacts must be ordered separately.
Features and Benefits
Compact, durable design
High density 3.5 mm pitch
Housing lance design
Contacts protected against damage caused by 'KOJIRI' Action
Integral double locking system
High density 3.5 mm pitch
Housing lance design
Contacts protected against damage caused by 'KOJIRI' Action
Integral double locking system
Applications
The MULTILOCK 070 series of automotive connectors are designed for use in a range of automotive applications. These applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems.
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
