TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 20 Way, 2 Row

Subtotal (1 unit)*

£0.89

(exc. VAT)

£1.07

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +£0.89

*price indicative

Packaging Options:
RS Stock No.:
362-8796
Distrelec Article No.:
302-23-286
Mfr. Part No.:
174047-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Number of Rows

2

Pitch

2.5mm

Gender

Male

Series

MULTILOCK 040

For Use With

MULTILOCK Wire-to-Wire Connector

Body Orientation

Straight

Length

28.1mm

Width

26.1mm

Housing Material

PBT

COO (Country of Origin):
CN

TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors


TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, they’re also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.

Features and benefits:


• Compact design
• Very durable
• High density 2.5mm pitch
• Contacts protected from any rocking action
• Integral double locking system

Applications:


TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:

• Powertrain systems
• Safety and security systems
• Convince systems (AC, Radios, heated seats)
• Driver information
• Body & chassis systems


TE Connectivity MULTILOCK Connectors and Contacts


This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.


Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres

Related links