TE Connectivity, CST-100 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 293-0082
- Mfr. Part No.:
- 770602-8
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 293-0082
- Mfr. Part No.:
- 770602-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | CST-100 | |
Body Orientation | Straight | |
Length | 20.83mm | |
Width | 6.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series CST-100 | ||
Body Orientation Straight | ||
Length 20.83mm | ||
Width 6.6mm | ||
Housing Material Nylon | ||
TE Connectivity CST-100 Socket Housings and Crimp Contacts
A range of TE Connectivity CST-100 Socket Housings for making economical wire/board connections.
These CST-100 Socket Housings accept wires from 0.12 to 0.4 mm² and are mounted on MTA bases.
The casing of the CST-100 Socket Housing is sealed, to prevent any deterioration of the contact
Crimp Contacts:
293-0098 Pre-Tin plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Loose
293-0105 Gold plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Loose
680-5299 Pre-Tin plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Reel
718-7139 Gold plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Reel
Crimp Tool:
293-0111 Crimping tool suitable for CST-100 connectors
These CST-100 Socket Housings accept wires from 0.12 to 0.4 mm² and are mounted on MTA bases.
The casing of the CST-100 Socket Housing is sealed, to prevent any deterioration of the contact
Crimp Contacts:
293-0098 Pre-Tin plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Loose
293-0105 Gold plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Loose
680-5299 Pre-Tin plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Reel
718-7139 Gold plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Reel
Crimp Tool:
293-0111 Crimping tool suitable for CST-100 connectors
Approvals
UL, CSA
Approvals
UL; CSA