Molex Receptacle Crimp Connector Housing, 5.7mm Pitch, 8 Way, 2 Row

Bulk discount available

Subtotal (1 unit)*

£0.98

(exc. VAT)

£1.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£0.98
10 - 24£0.88
25 - 49£0.79
50 +£0.70

*price indicative

RS Stock No.:
264-9776
Distrelec Article No.:
110-88-341
Mfr. Part No.:
1716920108
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

2

Pitch

5.7mm

Gender

Receptacle

COO (Country of Origin):
CN
The Molex mega-fit receptacle crimp housing it is dual row and 8 circuit are loaded. Its applications are power, wire-to-board and wire-to-wire.

Net weight is 3.540/g
Temperature operating range is -40° to +120°C
Current maximum per contact is 23.0A

Related links