Molex Plug Housing Plug, 1.5mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 243-6899
- Mfr. Part No.:
- 503149-1600
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 200 units)*
£61.80
(exc. VAT)
£74.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,600 unit(s) ready to ship
- Plus 999,998,200 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | £0.309 | £61.80 |
400 + | £0.285 | £57.00 |
*price indicative
- RS Stock No.:
- 243-6899
- Mfr. Part No.:
- 503149-1600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 16 | |
Number of Rows | 2 | |
Pitch | 1.5mm | |
Gender | Plug | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 1.5mm | ||
Gender Plug | ||
- COO (Country of Origin):
- JP
The Molex CLIK-Mate plug crimp housing is used in wire-to board connector system. It has -40° to +105°C operating temperature range.
Polarized to mating part
Beige nylon PBT body
Beige nylon PBT body