Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 14 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.90

(exc. VAT)

£4.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,560 unit(s) ready to ship
  • Plus 310 unit(s) ready to ship from another location
  • Plus 7,250 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£0.78£3.90
100 - 370£0.576£2.88
375 - 1495£0.544£2.72
1500 - 2995£0.404£2.02
3000 +£0.364£1.82

*price indicative

Packaging Options:
RS Stock No.:
237-3596
Mfr. Part No.:
43025-1400
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Number of Rows

2

Pitch

3mm

Gender

Female

Mounting Type

Cable Mount

Series

Micro-Fit 3.0

For Use With

Micro-Fit 3.0 Receptacle

Body Orientation

Straight

Length

21.85mm

Width

11.56mm

Housing Material

PET

COO (Country of Origin):
CN

Molex Micro-Fit Connector Housings – Series 43025 & 43020


The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.

Features and Benefits


• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board

Molex Female Connector Housing, 14 Way, 2 Rows - Micro-Fit 3.0 Series - 43025-1400


Use this female connector housing from Molex when mounting connectors to a printed circuit board (PCB). The robust plastic fitting helps protect both the connection and the connector from dust, moisture and other environmental contaminants. Its positive locking system ensures the connector stays firmly in place and joins are reliable. The unit is also fully polarised to prevent misalignment and mismating. It can accommodate 14 circuits in double rows to help keep your setup organised.

Features & Benefits


• Straight body orientation and 14mm depth for easy placement of contacts
• Constructed of PET (polyethylene terephthalate), a strong and lightweight plastic for extra toughness
• Mounts directly onto cables for easy installation

Applications


• Security systems
• Industrial automation
• Hydraulics and energy production
• Lighting control systems

What type of connectors will this receptacle fit?


This component is part of Molex's Micro-Fit 3.0 series and will accommodate contacts in the same series.

As this unit is made of plastic, is there a risk of toxic fumes if it burns?


While the housing is produced from a strong plastic, it's been rated as low halogen, so toxic emissions in the case of fire are minimal.


Molex Micro-Fit 3.0 Series

Related links