Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 12 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.67

(exc. VAT)

£3.205

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11,985 unit(s) ready to ship
  • Plus 1,840 unit(s) ready to ship from another location
  • Plus 5,655 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£0.534£2.67
100 - 370£0.366£1.83
375 - 1495£0.352£1.76
1500 - 2995£0.292£1.46
3000 +£0.28£1.40

*price indicative

Packaging Options:
RS Stock No.:
233-2797
Mfr. Part No.:
43025-1200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

2

Pitch

3mm

Gender

Female

Mounting Type

Cable Mount

Series

Micro-Fit 3.0

For Use With

Micro-Fit 3.0 Receptacle

Body Orientation

Straight

Length

18.85mm

Width

8.28mm

Housing Material

PET

Molex Micro-Fit Connector Housings – Series 43025 & 43020


The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.

Features and Benefits


• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board


Molex Micro-Fit 3.0 Series

Related links