TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.57

(exc. VAT)

£4.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship
  • Plus 530 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.357£3.57
50 - 90£0.303£3.03
100 - 240£0.268£2.68
250 - 990£0.234£2.34
1000 +£0.214£2.14

*price indicative

Packaging Options:
RS Stock No.:
233-1817
Mfr. Part No.:
925366-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

2.54mm

Gender

Female

Series

AMPMODU MOD IV

Body Orientation

Straight

Length

5.08mm

Width

2.94mm

Housing Material

Nylon

COO (Country of Origin):
DE

2.54mm TE Connectivity AMPMODU IV Crimp Receptacle Housings


2.54mm cable mount AMPMODU IV crimp receptacle housings with a single row in-line or double row contact configuration that mate with AMPMODU MOD II .025 inch PCB header connectors. These AMPMODU IV crimp receptacle housings have polarization to ensure accurate mating and versions are also available with a mating retention lock feature(x-925369-x and x-925370-8). The housings of these 2.54mm AMPMODU IV crimp socket housings are made from green thermoplastic. Contacts must be purchased separately (see stock number 233-1889 typically).


2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)


A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers

Related links