TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
- RS Stock No.:
 - 232-9971
 - Mfr. Part No.:
 - 280361
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.86
(exc. VAT)
£8.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,010 unit(s) ready to ship
 - Plus 110 unit(s) ready to ship from another location
 - Plus 16,930 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 40 | £0.686 | £6.86 | 
| 50 - 190 | £0.583 | £5.83 | 
| 200 - 490 | £0.513 | £5.13 | 
| 500 + | £0.447 | £4.47 | 
*price indicative
- RS Stock No.:
 - 232-9971
 - Mfr. Part No.:
 - 280361
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | AMPMODU MOD II | |
| For Use With | Centerline Mod II Connector | |
| Body Orientation | Straight | |
| Length | 22.3mm | |
| Width | 13.7mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 8  | ||
Number of Rows 1  | ||
Pitch 2.54mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series AMPMODU MOD II  | ||
For Use With Centerline Mod II Connector  | ||
Body Orientation Straight  | ||
Length 22.3mm  | ||
Width 13.7mm  | ||
Housing Material Thermoplastic  | ||
TE Connectivity PCB Connector Housings
Our range of TE Connectivity PCB Connector Housings predominantly feature shrouded headers and pin housings. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these connector housings are within household appliances, industrial sectors and storage and networking systems.
Features and Benefits
• Suitable for use with crimp contacts
• 2.54 mm pitch
• Compact and durable
• Wire to board and wire to wire applications available
• Forms part of the Tyco AMPMODU Range
• 2.54 mm pitch
• Compact and durable
• Wire to board and wire to wire applications available
• Forms part of the Tyco AMPMODU Range
2.54mm Tyco AMPMODU™ Range – MOD 2
A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.
