Molex, 214372 Plug Plug, 4.2mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 228-6877
- Mfr. Part No.:
- 214372-0002
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 500 units)*
£529.00
(exc. VAT)
£635.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | £1.058 | £529.00 |
1000 + | £0.97 | £485.00 |
*price indicative
- RS Stock No.:
- 228-6877
- Mfr. Part No.:
- 214372-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 16 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Plug | |
Mounting Type | Panel Mount | |
Series | 214372 | |
Body Orientation | Straight | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Plug | ||
Mounting Type Panel Mount | ||
Series 214372 | ||
Body Orientation Straight | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Molex 214372 Series Plug, 16 Contacts, 4.2mm Pitch - 214372-0002
This plug connector is a high-performance wiring solution belonging to the Mini-Fit Connector Family. It features 16 contacts arranged in two rows, with a 4.2mm pitch, making it ideal for panel mounting applications. Constructed from durable nylon, this connector boasts a straight body orientation that aids in seamless integration into various electronic systems.
Features & Benefits
• Fully isolated terminals prevent damage during handling
• Polarised mating geometry ensures proper alignment during connection
• Positive locking housings guarantee secure mating with thumb latch
• Crimp terminals made from high-current alloy support up to 13.0A
• Extended dimple design increases contact area for reliability
• Self-aligning interface aids connection in hard-to-reach spaces
• Polarised mating geometry ensures proper alignment during connection
• Positive locking housings guarantee secure mating with thumb latch
• Crimp terminals made from high-current alloy support up to 13.0A
• Extended dimple design increases contact area for reliability
• Self-aligning interface aids connection in hard-to-reach spaces
Applications
• Used for electronic control modules in commercial vehicles
• Utilised in gaming machines and vending equipment
• Designed for industrial automation systems
• Applicable in telecommunications backplanes and server assemblies
• Utilised in gaming machines and vending equipment
• Designed for industrial automation systems
• Applicable in telecommunications backplanes and server assemblies
What current rating can this connector support?
This connector can handle up to 13.0A per circuit, suitable for high-demand applications.
How does the connector ensure terminals are fully seated?
It incorporates a terminal position assurance feature that reduces assembly errors and enhances reliability.
What materials are used in the construction of the connector?
The housing is made from nylon, providing durability and protection against environmental factors.
How many mating cycles can be expected from this connector?
Select series options can achieve up to 1,500 mating cycles, ensuring longevity in various applications.
Can this connector be used in automotive systems?
Yes, it is suitable for various automotive applications, including harness manufacturing and electronic control modules.