Bulk discount available
Subtotal (1 pack of 5 units)*
£5.82
(exc. VAT)
£6.985
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,995 unit(s) shipping from 28 April 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 45 | £1.164 | £5.82 | 
| 50 - 95 | £1.084 | £5.42 | 
| 100 - 245 | £1.012 | £5.06 | 
| 250 - 495 | £0.968 | £4.84 | 
| 500 + | £0.894 | £4.47 | 
*price indicative
- RS Stock No.:
 - 220-9994
 - Mfr. Part No.:
 - 172767-3018
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 18 | |
| Series | 172762 | |
| Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 18  | ||
Series 172762  | ||
Length 26mm  | ||
- COO (Country of Origin):
 - US
 
Molex 172762 Series Connector Housing, 18 Contacts, 4.2mm Pitch - 172767-3018
This connector housing is a miniature component within the Mini-Fit Family Power Connectors, designed specifically for power and wire-to-board or wire-to-wire applications. With a length of 26mm and compatibility for 18 circuits across dual rows, this panel mount connector features a pitch of 4.2mm and a straight body orientation. Constructed from durable nylon, it is engineered to withstand operational temperatures ranging from -40°C to +105°C.
Features & Benefits
• 18 contacts enhance functionality for complex connections 
• Panel mount design facilitates secure installation in various settings
• 4.2mm pitch ensures compatibility with related connectors
• Dual row layout maximises space efficiency in compact designs
• Glow-wire capable for improved safety during operation
• Nylon construction provides excellent resilience and durability
• Panel mount design facilitates secure installation in various settings
• 4.2mm pitch ensures compatibility with related connectors
• Dual row layout maximises space efficiency in compact designs
• Glow-wire capable for improved safety during operation
• Nylon construction provides excellent resilience and durability
Applications
• Used with Mini-Fit TPA2/Sigma Male Terminal for robust connections 
• Implemented in automation systems for reliable power distribution
• Compatible with Mini-Fit Sigma receptacle housing for versatile configurations
• Suitable for domestic and industrial electrical systems requiring secure connections
• Implemented in automation systems for reliable power distribution
• Compatible with Mini-Fit Sigma receptacle housing for versatile configurations
• Suitable for domestic and industrial electrical systems requiring secure connections
What materials are used in the connector housing's construction?
The housing is made from nylon, ensuring durability and resistance to environmental factors.
How does the glow-wire capability benefit electrical applications?
The glow-wire capability enhances safety by ensuring that the housing can withstand high temperatures without compromising performance.
What is the significance of the straight orientation design?
The straight orientation allows for straightforward installation and connection, making it ideal for tight spaces and simplified assembly.
Is this connector housing compatible with lead-free solder processes?
Yes, the connector is designed to be compatible with lead-free solder processes, addressing modern manufacturing standards.
What operational temperature range can the connector housing withstand?
This housing is capable of functioning within a temperature range of -40°C to +105°C, allowing for versatile application in various environments.
