Bulk discount available
Subtotal (1 pack of 10 units)*
£3.59
(exc. VAT)
£4.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,170 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 40 | £0.359 | £3.59 | 
| 50 - 90 | £0.349 | £3.49 | 
| 100 - 490 | £0.339 | £3.39 | 
| 500 - 990 | £0.33 | £3.30 | 
| 1000 + | £0.322 | £3.22 | 
*price indicative
- RS Stock No.:
 - 218-6248
 - Mfr. Part No.:
 - 200488-2004
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Series | 200488 | |
| Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 4  | ||
Series 200488  | ||
Length 26mm  | ||
- COO (Country of Origin):
 - US
 
Molex 200488 Series Connector Housing, 4 Contacts, 4.2mm Pitch - 200488-2004
This connector housing is designed for the Mini-Fit family of power connectors, providing reliable connections for various applications. The straight plug connector features a 4.2mm pitch and accommodates up to four circuits, ideal for panel mount installations. Made from durable nylon, it ensures longevity and performance in demanding environments.
Features & Benefits
• Suitable for panel mount applications, enhancing installation versatility 
• Capable of handling up to four circuits, facilitating power distribution
• Nylon construction offers outstanding resilience against physical stress
• Designed with glow-wire capability for added safety in critical applications
• Locking mechanism ensures secure connections, preventing accidental disconnections
• Rated for temperatures between -40° and +105°C, supporting various environments
• Capable of handling up to four circuits, facilitating power distribution
• Nylon construction offers outstanding resilience against physical stress
• Designed with glow-wire capability for added safety in critical applications
• Locking mechanism ensures secure connections, preventing accidental disconnections
• Rated for temperatures between -40° and +105°C, supporting various environments
Applications
• Used with Mini-Fit TPA2/Sigma male terminals for efficient power delivery 
• Ideal for wire-to-board connections in automation and control
• Compatible with Mini-Fit Sigma receptacle housing, streamlining assembly processes
• Suitable for electrical enclosure to establish safe wiring solutions
• Ideal for wire-to-board connections in automation and control
• Compatible with Mini-Fit Sigma receptacle housing, streamlining assembly processes
• Suitable for electrical enclosure to establish safe wiring solutions
What materials are used to enhance the durability of the connector housing?
The use of nylon in the construction provides excellent resilience, ensuring the housing can withstand physical stress and environmental factors.
How does the locking mechanism contribute to the safety of electrical connections?
The locking mechanism firmly secures the connection, significantly reducing the risk of accidental disconnections that could lead to system failures.
What is the significance of the glow-wire capability?
This feature indicates enhanced safety, enabling the connector to withstand high temperatures without igniting, making it suitable for critical electrical applications.
What temperature conditions can this housing operate within?
The connector housing is rated for a temperature range of -40° to +105°C, making it suitable for both low and high-temperature environments.
In what scenarios is the panel mount feature particularly beneficial?
The panel mount option enhances stability and simplifies the installation process, making it ideal for fixed electrical installations in machinery and control panels.
