Molex, 200488 Plug Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 218-6245
- Mfr. Part No.:
- 200488-2003
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 3200 units)*
£995.20
(exc. VAT)
£1,193.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
3200 - 3200 | £0.311 | £995.20 |
6400 + | £0.302 | £966.40 |
*price indicative
- RS Stock No.:
- 218-6245
- Mfr. Part No.:
- 200488-2003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 4.2mm | |
Gender | Plug | |
Mounting Type | Panel Mount | |
Series | 200488 | |
Body Orientation | Straight | |
Length | 26mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 4.2mm | ||
Gender Plug | ||
Mounting Type Panel Mount | ||
Series 200488 | ||
Body Orientation Straight | ||
Length 26mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Molex 200488 Series Connector Housing, 3 Contacts, Panel Mount Type - 200488-2003
This connector housing is part of the Mini-Fit Family Power Connectors, specifically designed as a 3 contact connector. It features a straight body orientation and a panel mount design, making it ideal for various applications. The nylon connector housing ensures durability and reliability, while its 4.2mm pitch allows for a stable electrical connection. Measuring 26mm in length, this product is well-suited for tasks requiring robust electrical connections in automation and mechanical environments.
Features & Benefits
• Designed for panel mounting to simplify installation
• Constructed from nylon for enhanced durability and heat resistance
• Features polarisation for secure mating with counterpart connectors
• Glow-wire capable for safety in high-temperature environments
• Accommodates up to three circuits to support multiple connections
• Operational temperature range of -40° to +105°C for versatile use
• Constructed from nylon for enhanced durability and heat resistance
• Features polarisation for secure mating with counterpart connectors
• Glow-wire capable for safety in high-temperature environments
• Accommodates up to three circuits to support multiple connections
• Operational temperature range of -40° to +105°C for versatile use
Applications
• Utilised in power, wire-to-board, and wire-to-wire connections
• Installed in automation equipment for reliable performance
• Used in various electrical assemblies where durability is critical
• Suitable for in mechanical devices requiring compact connectors
• Installed in automation equipment for reliable performance
• Used in various electrical assemblies where durability is critical
• Suitable for in mechanical devices requiring compact connectors
What materials are used in the construction of the connector housing?
The housing is made from nylon, which provides a high level of durability and resistance to heat, making it suitable for long-term use in various conditions.
How does the polarisation feature enhance connection reliability?
The polarisation ensures that the connector can only be mated in one orientation, reducing the risk of incorrect connections and potential damage.
What is the maximum operating temperature for this connector?
The connector can operate effectively within a temperature range of -40° to +105°C, allowing it to function in diverse environments without compromising performance.
Can this connector housing be used with different terminal types?
While designed primarily for specific male terminals, it can also accommodate various wiring configurations by ensuring compatibility with the specified Mini-Fit Sigma setup.