Molex, 200488 Connector Housing, 2 Way

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.18

(exc. VAT)

£3.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.318£3.18
50 - 90£0.292£2.92
100 - 490£0.266£2.66
500 - 990£0.255£2.55
1000 +£0.21£2.10

*price indicative

RS Stock No.:
218-6244
Mfr. Part No.:
200488-2002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Series

200488

Length

26mm

COO (Country of Origin):
US

Molex 200488 Series Connector Housing, 4.2mm Pitch, 2 Contacts - 200488-2002


This connector housing is designed for use within the Mini-Fit family of power connectors. This 2-pin connector housing features a 4.2mm pitch and comes in a straight orientation for optimal installation. Constructed from durable nylon material, it provides reliability in various electrical applications. The housing is suitable for panel mounting and has a compact length of 26mm, ensuring a space-efficient design.

Features & Benefits


• Made from nylon for enhanced durability and longevity
• Single row design offers space-saving advantages
• Provides a reliable connection with a secure lock to mating parts
• Glow-wire capable for additional safety in electrical systems
• Operates within a temperature range of -40°C to +105°C
• Compliant with relevant standards for high-quality electrical connections

Applications


• Ideal for wire-to-board interconnections in automation systems
• Suitable for use in power distribution within electrical devices
• Often used with Mini-Fit TPA2/Sigma male terminals
• Commonly employed in various electronic appliances and machinery

What is the maximum number of circuits supported by this housing?


It supports a maximum of 2 circuits, making it suitable for compact electrical designs.

Can this connector housing be used in harsh environments?


Yes, it operates effectively within a temperature range of -40°C to +105°C, allowing for use in challenging conditions.

What type of terminals is compatible with this housing?


It mates specifically with Mini-Fit TPA2/Sigma male terminals for secure connections.

Is this housing resistant to environmental challenges?


The nylon material offers robustness against wear and impact, ensuring longevity in various applications.

Related links