Molex, 200471 Plug Connector Housing, 4.2mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 bag of 4400 units)*

£1,394.80

(exc. VAT)

£1,672.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
4400 - 4400£0.317£1,394.80
8800 +£0.308£1,355.20

*price indicative

RS Stock No.:
218-6238
Mfr. Part No.:
200471-1003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

4.2mm

Gender

Plug

Series

200471

Body Orientation

Straight

Length

26mm

Housing Material

Nylon

COO (Country of Origin):
US

Molex 200471 Series Connector Housing, 3 Contacts, 4.2mm Pitch - 200471-1003


This connector housing forms part of the Mini-Fit Family Power Connectors. With a pitch of 4.2mm, it features a straight plug design intended for use in various applications. This single-row connector housing accommodates a maximum of 3 circuits and is constructed from durable nylon, ensuring longevity and reliability in demanding environments.

Features & Benefits


• Plug design allows for straightforward connectivity
• Made from nylon for enhanced durability and reliability
• Glow-wire capable to enhance fire safety compliance
• Black resin colour offers a professional finish
• Designed to securely lock to mating parts
• Polarised to ensure correct orientation during assembly

Applications


• Used for power connections in automation equipment
• Suitable for wire-to-board interconnect solutions
• Ideal in electrical control panels for seamless wiring
• Utilised with Mini-Fit TPA2 or Sigma male terminals
• Compatible with Mini-Fit Sigma receptacle housing

What materials are used to construct this housing?


The housing is made from nylon, a robust material known for its high strength and resistance to various environmental factors, making it suitable for long-term use.

How does the glow-wire capability improve safety?


The glow-wire capability ensures that the housing can withstand exposure to high temperatures without igniting, thereby reducing fire hazards in electrical applications.

What are the operating temperature limits of this connector housing?


The connector housing can function effectively within a temperature range of -40° to +105°C, allowing its use in diverse environments.

Can it be used in outdoor applications?


While primarily designed for indoor use, its robust construction and operating temperature range may allow for limited outdoor applications, provided they are protected from extreme weather.

How does the connector ensure proper orientation during installation?


Its polarised design prevents incorrect mating, ensuring that the housing can only be connected in one orientation, facilitating easier and safer installations.

Related links