Molex, 200471 Connector Housing, 2 Way

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.54

(exc. VAT)

£3.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.254£2.54
50 - 90£0.238£2.38
100 - 490£0.222£2.22
500 - 990£0.216£2.16
1000 +£0.21£2.10

*price indicative

RS Stock No.:
218-6237
Mfr. Part No.:
200471-1002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Series

200471

Length

26mm

COO (Country of Origin):
US

Molex 200471 Series Connector Housing, 2 Contacts, 4.2mm Pitch - 200471-1002


This connector housing is part of the Mini-Fit family, designed for power applications. Constructed from durable nylon, this 2-contact connector features a straight orientation and a 4.2mm pitch for seamless integration. With a length of 26mm, it is ideal for wire-to-board and wire-to-wire connections, ensuring reliable performance in various electrical setups.

Features & Benefits


• 2 circuits enable efficient power delivery
• Glow-wire capability ensures safety compliance
• Locking mechanism secures the mating part for reliability
• Nylon material offers durability under harsh conditions
• Temperature range suitable for diverse environments
• Compact design facilitates space-efficient installations

Applications


• Used for connecting Mini-Fit TPA2/Sigma male terminals
• Suitable for wire-to-board connections in automation
• Ideal for electrical systems requiring robust power connectors
• Fits with Mini-Fit Sigma receptacle housings for secure mating

What materials are used in the construction?


The housing is made of nylon, which contributes to its strength and durability in various environments.

How does the connector ensure safety in applications?


The glow-wire capability allows it to withstand high-temperature scenarios without compromising safety.

Can this housing be utilised in temperature-sensitive environments?


Yes, it operates effectively within a temperature range of -40° to +105°C, making it versatile for many applications.

What mechanisms are in place to prevent unintentional disconnection?


The design includes a locking feature that secures the connection with the mating part, ensuring stability in use.

Is this connector housing suitable for outdoor use?


While it is robust, it is best suited for controlled environments as it lacks specific outdoor weatherproofing features.

Related links