Molex, 172767 Plug Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 218-6233
- Mfr. Part No.:
- 172767-3008
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 1700 units)*
£656.20
(exc. VAT)
£787.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1700 - 1700 | £0.386 | £656.20 |
3400 + | £0.375 | £637.50 |
*price indicative
- RS Stock No.:
- 218-6233
- Mfr. Part No.:
- 172767-3008
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 8 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Plug | |
Mounting Type | Panel Mount | |
Series | 172767 | |
Body Orientation | Straight | |
Length | 26mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Plug | ||
Mounting Type Panel Mount | ||
Series 172767 | ||
Body Orientation Straight | ||
Length 26mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Molex 172767 Series Connector Housing, 8 Contacts, 4.2mm Pitch - 172767-3008
This connector housing is designed for the Mini-Fit family of power connectors. It features a robust nylon construction and accommodates eight circuits within a dual-row configuration. With a 4.20mm pitch, this panel mount connector ensures seamless integration into various electrical systems. The straight plug design promotes efficient connectivity while maintaining ease of installation.
Features & Benefits
• Fabricated from heat-resistant nylon to ensure durability
• Glow-wire capable for enhanced electrical safety
• Panel mount design simplifies assembly in confined spaces
• Polarised to ensure correct mating every time
• Locking mechanism provides secure connections under load
• Temperature range of -40°C to +105°C for versatile use
• Glow-wire capable for enhanced electrical safety
• Panel mount design simplifies assembly in confined spaces
• Polarised to ensure correct mating every time
• Locking mechanism provides secure connections under load
• Temperature range of -40°C to +105°C for versatile use
Applications
• Utilised for power distribution in automation systems
• Used with Mini-Fit TPA2/Sigma male terminals
• Ideal for wire-to-board and wire-to-wire connections
• Serves as a reliable interface in industrial equipment
• Perfect for power needs in electronics manufacturing
• Used with Mini-Fit TPA2/Sigma male terminals
• Ideal for wire-to-board and wire-to-wire connections
• Serves as a reliable interface in industrial equipment
• Perfect for power needs in electronics manufacturing
What are the advantages of using nylon for this housing?
Nylon is a preferred material because it offers excellent resistance to heat and is lightweight, ensuring durability in various environments. Its physical properties maintain performance across a temperature range of -40°C to +105°C.
How does the locking mechanism enhance performance?
The locking mechanism ensures a secure fit between the connector housing and its mating part, minimising the risk of disconnection during operation and enhancing reliability in demanding applications.
Can it be used in power applications and what are the ratings?
Yes, the housing is specifically designed for power applications, accommodating up to 8 circuits, and is compliant with industry standards ensuring safe and effective use in electrical distributions.