Molex, 172767 Plug Connector Housing, 4.2mm Pitch, 2 Way, 2 Row

Bulk discount available

Subtotal (1 bag of 3700 units)*

£725.20

(exc. VAT)

£869.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
3700 - 3700£0.196£725.20
7400 +£0.191£706.70

*price indicative

RS Stock No.:
218-6226
Mfr. Part No.:
172767-3002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

2

Pitch

4.2mm

Gender

Plug

Mounting Type

Panel Mount

Series

172767

Body Orientation

Straight

Length

26mm

Housing Material

Nylon

COO (Country of Origin):
US

Molex 172767 Series Connector Housing, 2 Contacts, 4.2mm Pitch - 172767-3002


This connector housing is a part of the Mini-Fit family of power connectors, specifically designed for efficient electrical connections. Built with high-quality nylon, this component features a dual-row, panel mount design, with a standard pitch of 4.2mm. It accommodates 2 contact configurations and is engineered for a temperature range of -40° to +105°C, ensuring reliable performance in diverse conditions.

Features & Benefits


• Designed for dual-row configurations, providing versatility in applications
• Compatible with 4.2mm pitch connectors for standardised connections
• Black nylon housing offers durability and resistance to environmental stress
• Panel mount capability allows for secure and stable installation
• Glow-wire capable for advanced safety in power applications
• Locking mechanism ensures secure mating with receptacle housings

Applications


• Used for power distribution in automation systems
• Ideal for electrical connections in compact devices
• Suitable for use with Mini-Fit TPA2/Sigma male terminals
• Utilised in wire-to-board and wire-to-wire

What materials contribute to the longevity and reliability of this component?


The connector housing is made from nylon, which provides excellent resistance to heat and mechanical stress, enhancing its operational lifespan.

How does the pitch measurement impact compatibility with other connectors?


The 4.2mm pitch dimension standardises the connector, allowing it to mate seamlessly with corresponding receptacles and terminals, facilitating easy integration into existing designs.

What installation methods ensure optimal security for this connector?


Utilising the panel mount feature alongside the locking mechanism during installation will ensure the component remains securely attached and maintains a stable connection during operation.

What are the implications of the temperature range specified for this housing?


The specified temperature range of -40° to +105°C indicates its capability to function effectively in both extreme cold and high heat environments, making it suitable for various industrial applications.

Related links