Molex, 172762 Connector Housing, 6 Way

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.81

(exc. VAT)

£4.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,230 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.381£3.81
50 - 90£0.371£3.71
100 - 490£0.361£3.61
500 - 990£0.351£3.51
1000 +£0.342£3.42

*price indicative

RS Stock No.:
218-6223
Mfr. Part No.:
172762-1006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Series

172762

Length

26mm

COO (Country of Origin):
US

Molex 172762 Series Connector Housing, 6 Contacts, 4.2mm Pitch - 172762-1006


This connector housing is part of the Mini-Fit Family Power Connectors, specifically designed for reliable electrical connections. It features a robust nylon construction with a straight plug orientation and accommodates up to 6 circuits in a dual row configuration. With a compact design measuring 26mm in length and a pitch of 4.2mm, this product meets the needs of various applications in the automation and electrical industries.

Features & Benefits


• Constructed from durable nylon for enhanced longevity
• Glow-wire capable to withstand high-temperature environments
• Locking mechanism ensures a secure mating connection
• Polarised design prevents incorrect connections
• Suitable for operating temperatures from -40° to +105°C
• Dual row configuration optimises space and connection efficiency

Applications


• Utilised in power connections for automation equipment
• Designed for wire-to-board connections in electronic devices
• Applicable in wire-to-wire connections for flexible assemblies
• Ideal for use with Mini-Fit TPA2/Sigma male terminals

How does the glow-wire capability enhance safety in electrical connections?


The glow-wire capability ensures that the housing can tolerate increased temperatures without compromising integrity, thus reducing the risk of hazards in high-stress electrical environments.

What types of terminals are compatible with this housing?


This housing is designed for use with Mini-Fit TPA2/Sigma male terminals, providing a comprehensive connection solution.

What measures are taken to ensure a secure connection?


The inclusion of a locking mechanism and polarised design prevents accidental disconnections and incorrect insertions, ensuring reliability in applications.

What is the significance of the 4.2mm pitch in electrical applications?


The 4.2mm pitch allows for compact wiring solutions without sacrificing connection integrity, making it ideal for modern electronic systems that require space-efficient designs.

How does the construction material contribute to the product's performance?


Using nylon as the housing material provides a combination of strength and resistance to environmental factors, supporting a long service life in diverse applications.

Related links