Molex, 46993 Plug Connector Housing, 4.2mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 215-3143
- Mfr. Part No.:
- 46993-1230
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£10.29
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,470 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £1.029 | £10.29 |
50 - 240 | £1.00 | £10.00 |
250 - 490 | £0.973 | £9.73 |
500 - 990 | £0.947 | £9.47 |
1000 + | £0.923 | £9.23 |
*price indicative
- RS Stock No.:
- 215-3143
- Mfr. Part No.:
- 46993-1230
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 12 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Plug | |
Series | 46993 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Plug | ||
Series 46993 | ||
- COO (Country of Origin):
- IN
The Molex nylon made crimp plug housing with dual row and twelve circuits is green in colour.
Fully Isolated Terminals
Self-aligning Interface
Robust Latch Design
Self-aligning Interface
Robust Latch Design