Molex, 46993 Female Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 507-482
- Mfr. Part No.:
- 46993-0610
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
£189.19
(exc. VAT)
£227.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £189.19 | £0.473 |
*price indicative
- RS Stock No.:
- 507-482
- Mfr. Part No.:
- 46993-0610
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Female | |
| Series | 46993 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Female | ||
Series 46993 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The TE Connectivity Mini-Fit Jr. Plug Housing represents an innovative solution for power and signal connections in demanding applications. Engineered with a dual-row design and panel mount ears, this connector housing is fashioned from robust nylon with a flammability rating of 94V-2, ensuring both durability and safety. With its glow-wire capability and 6 circuits, it meets the requirements of modern electronics, providing versatility across various uses. This component enhances reliability while seamlessly integrating into wire-to-board and wire-to-wire applications. Its net weight and compact form factor make it a suitable choice for space-constrained environments, offering an efficient solution without compromising on performance.
Crafted from high-quality nylon for enhanced durability
Glow-wire capable for added safety in critical applications
Dual-row design optimizes space efficiency
Designed for easy integration into existing wiring systems
Panel mount ears facilitate secure installation
Active status ensures ongoing availability and support
Glow-wire capable for added safety in critical applications
Dual-row design optimizes space efficiency
Designed for easy integration into existing wiring systems
Panel mount ears facilitate secure installation
Active status ensures ongoing availability and support
