Molex, 46993 Plug Connector Housing, 4.2mm Pitch, 12 Way, 2 Row

Bulk discount available

Subtotal (1 bag of 1600 units)*

£1,604.80

(exc. VAT)

£1,926.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1600 - 1600£1.003£1,604.80
3200 +£0.976£1,561.60

*price indicative

RS Stock No.:
215-3139
Mfr. Part No.:
46993-1220
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

2

Pitch

4.2mm

Gender

Plug

Series

46993

COO (Country of Origin):
IN
The Molex nylon made crimp plug housing with dual row and twelve circuits is red in colour.

Fully Isolated Terminals
Self-aligning Interface
Robust Latch Design

Related links