Molex, 46993 Plug Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- RS Stock No.:
 - 215-3125
 - Mfr. Part No.:
 - 46993-0820
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 2000 units)*
£2,102.00
(exc. VAT)
£2,522.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 August 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 2000 - 2000 | £1.051 | £2,102.00 | 
| 4000 + | £0.998 | £1,996.00 | 
*price indicative
- RS Stock No.:
 - 215-3125
 - Mfr. Part No.:
 - 46993-0820
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Plug | |
| Series | 46993 | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 8  | ||
Number of Rows 2  | ||
Pitch 4.2mm  | ||
Gender Plug  | ||
Series 46993  | ||
- COO (Country of Origin):
 - IN
 
The Molex nylon made crimp plug housing with dual row and eight circuits is red in colour.
Fully Isolated Terminals
Self-aligning Interface
Robust Latch Design
Self-aligning Interface
Robust Latch Design
