Molex, 46993 Plug Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 215-3124
- Mfr. Part No.:
- 46993-0640
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.19
(exc. VAT)
£7.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,450 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.619 | £6.19 |
| 50 - 240 | £0.601 | £6.01 |
| 250 - 490 | £0.585 | £5.85 |
| 500 - 990 | £0.57 | £5.70 |
| 1000 + | £0.555 | £5.55 |
*price indicative
- RS Stock No.:
- 215-3124
- Mfr. Part No.:
- 46993-0640
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Plug | |
| Series | 46993 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Plug | ||
Series 46993 | ||
- COO (Country of Origin):
- IN
The Molex nylon made crimp plug housing with dual row and six circuits is blue in colour.
Fully Isolated Terminals
Self-aligning Interface
Robust Latch Design
Self-aligning Interface
Robust Latch Design
