Molex, 46993 Plug Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 215-3119
- Mfr. Part No.:
- 46993-0620
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 2500 units)*
£1,545.00
(exc. VAT)
£1,855.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,997,500 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
2500 - 2500 | £0.618 | £1,545.00 |
5000 + | £0.601 | £1,502.50 |
*price indicative
- RS Stock No.:
- 215-3119
- Mfr. Part No.:
- 46993-0620
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Plug | |
Series | 46993 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Plug | ||
Series 46993 | ||
- COO (Country of Origin):
- IN
The Molex nylon made crimp plug housing with dual row and six circuits is red in colour.
Fully Isolated Terminals
Self-aligning Interface
Robust Latch Design
Self-aligning Interface
Robust Latch Design