Molex, 46993 Plug Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
- RS Stock No.:
 - 215-3109
 - Mfr. Part No.:
 - 46993-0230
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.32
(exc. VAT)
£3.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17,260 unit(s) ready to ship
 - Plus 999,982,730 unit(s) shipping from 16 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 40 | £0.332 | £3.32 | 
| 50 - 240 | £0.303 | £3.03 | 
| 250 - 490 | £0.273 | £2.73 | 
| 500 - 990 | £0.263 | £2.63 | 
| 1000 + | £0.256 | £2.56 | 
*price indicative
- RS Stock No.:
 - 215-3109
 - Mfr. Part No.:
 - 46993-0230
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Plug | |
| Series | 46993 | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 2  | ||
Number of Rows 2  | ||
Pitch 4.2mm  | ||
Gender Plug  | ||
Series 46993  | ||
- COO (Country of Origin):
 - IN
 
The Molex nylon made crimp plug housing with dual row and two circuits is green in colour.
Fully Isolated Terminals
Self-aligning Interface
Robust Latch Design
Self-aligning Interface
Robust Latch Design
