Molex, 43640 Male Housing Plug, 3mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 20 units)*

£7.12

(exc. VAT)

£8.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 960 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 180£0.356£7.12
200 - 480£0.261£5.22
500 - 980£0.235£4.70
1000 - 1980£0.208£4.16
2000 +£0.20£4.00

*price indicative

RS Stock No.:
213-5554
Mfr. Part No.:
436400209
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

3mm

Gender

Male

Series

43640

COO (Country of Origin):
SG

Molex 43640 Series Housing Plug, 2 Contacts, 3mm Pitch - 436400209


This housing plug is an essential component within the Micro-Fit Connector System, designed for applications requiring a reliable connection. It features a low-profile design with 2 circuits and a pitch of 3mm, crafted from durable nylon material. This component ensures excellent performance in various electrical applications, catering specifically to the needs of the automation and electronics sectors.

Features & Benefits


• Engineered with 2 contacts for enhanced versatility in connections
• Constructed from nylon for durability and resistance to environmental factors
• Low-halogen formulation promotes a safer working environment
• Flammability rating of 94V-0 ensures compliance with safety standards
• Designed for easy locking to mating parts, preventing accidental disconnections
• Temperature range from -40°C to +105°C accommodates diverse operating conditions

Applications


• Used with Micro-Fit 3.0 receptacle housing for seamless compatibility
• Utilised in wire-to-board connections for reliable signal transmission
• Integrated into electronic assemblies for optimal power distribution
• Suitable for a range of automation equipment requiring compact connectors

What materials contribute to the durability of this connector?


The connector is made from nylon, which offers resilience against environmental impacts and ensures longevity in various applications.

How does the design enhance connectivity and ensure stability?


The housing plug features a locking mechanism that secures it to mating components, significantly reducing the risk of disconnection during operation.

What is the significance of the 94V-0 flammability rating?


This rating indicates that the connector maintains performance under fire conditions, providing an added layer of safety in critical applications.

Can this connector be used in extreme temperature environments?


Yes, it operates efficiently within a temperature

Related links