Molex, 70400 Female Crimp Connector Housing, 2.54mm Pitch, 5 Way, 1 Row

Subtotal (1 tube of 1260 units)*

£970.20

(exc. VAT)

£1,159.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
1260 +£0.77£970.20

*price indicative

RS Stock No.:
213-4466
Mfr. Part No.:
14567052
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Number of Rows

1

Pitch

2.54mm

Gender

Female

Series

70400

Body Orientation

Straight

COO (Country of Origin):
US
The Molex Crimp Connector Housing
comes with a Straight body orientation and 5 number of contacts.

1 number of rows
2.54mm pitch

Related links