Molex, 209209 Receptacle Connector Housing, 3mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 209-3972
- Mfr. Part No.:
- 209209-0003
- Brand:
- Molex
Subtotal (1 bag of 5200 units)*
£832.00
(exc. VAT)
£988.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,996,400 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5200 + | £0.16 | £832.00 |
*price indicative
- RS Stock No.:
- 209-3972
- Mfr. Part No.:
- 209209-0003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 3mm | |
Gender | Receptacle | |
Series | 209209 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Receptacle | ||
Series 209209 | ||
- COO (Country of Origin):
- IN
The Molex crimp housing made up of nylon and black in colour. It has bag type packaging.
Temperature range -40 to +105°C