Molex, CLIK-Mate Female Crimp Connector Housing, 1.5mm Pitch, 10 Way, 1 Row Side Entry
- RS Stock No.:
- 207-6856
- Mfr. Part No.:
- 5025781000
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 10 units)*
£1.57
(exc. VAT)
£1.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 270 unit(s) ready to ship
- Plus 12,740 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 - 90 | £0.157 | £1.57 |
100 + | £0.144 | £1.44 |
*price indicative
- RS Stock No.:
- 207-6856
- Mfr. Part No.:
- 5025781000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 10 | |
Number of Rows | 1 | |
Pitch | 1.5mm | |
Gender | Female | |
Series | CLIK-Mate | |
Body Orientation | Side Entry | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Female | ||
Series CLIK-Mate | ||
Body Orientation Side Entry | ||
- COO (Country of Origin):
- JP
The Molex crimp housing made up of the PBT material and beige in colour. It has operating temperature range from-40° to +105°C.
Halogen free
Bag type packaging
RoHS Complaint
Bag type packaging
RoHS Complaint
Related links
- Molex 1.5mm Pitch 1 Row Side Entry
- Molex 1.5mm Pitch 1 Row
- Molex 1.5mm Pitch 1 Row
- Molex Female Crimp Connector Housing 10 Way, 2 Row
- JST 1.5mm Pitch 1 Row Side Entry, Top Entry
- Molex 1.25mm Pitch 1 Row
- Molex CLIK-Mate Series Straight Surface Mount PCB Socket 1-Row Crimp Termination
- Molex CLIK-Mate Series Straight Surface Mount PCB Socket 1-Row Crimp Termination