Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 2 Way, 2 Row Side Entry
- RS Stock No.:
- 207-6836
- Mfr. Part No.:
- 469930210
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5000 units)*
£1,390.00
(exc. VAT)
£1,670.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5000 - 5000 | £0.278 | £1,390.00 |
10000 + | £0.264 | £1,320.00 |
*price indicative
- RS Stock No.:
- 207-6836
- Mfr. Part No.:
- 469930210
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Female | |
Series | Mini-Fit | |
Body Orientation | Side Entry | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Female | ||
Series Mini-Fit | ||
Body Orientation Side Entry | ||
- COO (Country of Origin):
- MY
Molex Mini-Fit Series Crimp Connector Housing, 2 Contacts, 4.2mm Pitch - 469930210
This crimp connector housing belongs to the Mini-Fit connector family, designed for high-performance applications. Featuring a 4.2mm pitch and accommodating 2 contacts across 2 rows, it utilises a side entry design. Constructed from durable nylon, this panel mount connector ensures reliable connections for various electronic systems, making it suitable for demanding environments.
Features & Benefits
• Fully isolated terminals protect against handling damage
• Polarised mating geometry prevents mismatched connections
• Positive locking housings ensure secure mating with easy release
• Designed to support a high current rating of up to 13A
• Offers extended durability with up to 1,500 mating cycles
• Self-aligning interface facilitates connection in tight spaces
• Polarised mating geometry prevents mismatched connections
• Positive locking housings ensure secure mating with easy release
• Designed to support a high current rating of up to 13A
• Offers extended durability with up to 1,500 mating cycles
• Self-aligning interface facilitates connection in tight spaces
Applications
• Utilised in vending machines for secure electronic connections
• Suitable for industrial automation equipment requiring robust connections
• Commonly used in office equipment where reliability is essential
• Ideal for medical devices needing consistent electrical performance
• Serves as an effective solution in data and communications connectivity
• Suitable for industrial automation equipment requiring robust connections
• Commonly used in office equipment where reliability is essential
• Ideal for medical devices needing consistent electrical performance
• Serves as an effective solution in data and communications connectivity
How does the construction material impact the connector's performance?
The nylon housing provides strength and resistance to environmental factors, ensuring reliable operation even in challenging conditions. Its robust design helps maintain integrity during inserts and removals.
What features assist with connector mating in restricted spaces?
The self-aligning interface enables easy mating in confined areas, significantly reducing assembly errors and improving efficiency during installations.
How does the locking mechanism enhance connection reliability?
The positive locking design prevents accidental unmating, particularly in dynamic environments, ensuring a secure connection between components even under vibration or movement.
What type of crimp terminals can be used with this housing?
This housing accepts both standard Mini-Fit and Mini-Fit Plug crimp terminals, streamlining inventory management by reducing the variety of components required for assembly.