Molex, Micro-Fit Female Crimp Connector Housing, 3mm Pitch, 4 Way, 2 Row Side Entry
- RS Stock No.:
- 207-6805
- Mfr. Part No.:
- 430250410
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2500 units)*
£622.50
(exc. VAT)
£747.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,500 unit(s) ready to ship
- Plus 999,995,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2500 - 2500 | £0.249 | £622.50 |
5000 + | £0.242 | £605.00 |
*price indicative
- RS Stock No.:
- 207-6805
- Mfr. Part No.:
- 430250410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Female | |
Series | Micro-Fit | |
Body Orientation | Side Entry | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Female | ||
Series Micro-Fit | ||
Body Orientation Side Entry | ||
- COO (Country of Origin):
- US
The Molex crimp housing made up of the nylon material. It has operating temperature range from-40° to +105°C.
Halogen free
Bag type packaging
RoHS Complaint
Bag type packaging
RoHS Complaint