TE Connectivity, Universal MATE-N-LOK Female Housing Plug, 6.35mm Pitch, 5 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.53

(exc. VAT)

£7.835

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 655 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.306£6.53
50 - 245£1.208£6.04
250 +£1.124£5.62

*price indicative

RS Stock No.:
205-8720
Mfr. Part No.:
640900-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Number of Rows

1

Pitch

6.35mm

Gender

Female

Series

Universal MATE-N-LOK

Body Orientation

Straight

The TE Connectivity Universal MATE-N-LOK Rectangular Power Connector.

Rectangular Power Connector Type?: Header
Connector & Housing Type?: Plug
Connector System?: Wire-to-Board
Number of Positions?: 5
Centerline (Pitch)?: 6.35?mm?[?.25?in?]

Related links