TE Connectivity, AMPMODU Female PCB Connector Housing, 2mm Pitch, 8 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.83

(exc. VAT)

£2.195

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.366£1.83
50 - 95£0.314£1.57
100 +£0.268£1.34

*price indicative

RS Stock No.:
205-6826
Mfr. Part No.:
2316108-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Number of Rows

2

Pitch

2mm

Gender

Female

Series

AMPMODU

Body Orientation

Straight

The TE Connectivity's PCB connector housing provide a quality receptacle for connector when they are mounted to a printed circuit board. Its common application for connector housing are within household appliances, industrial sector and storage and networking system. It is fully intermateable product on a 2 mm of pitch which is centreline for wire to board and has 8 position.

Operating temperature range -40 to125 °C
Number of row 2

Related links